1421607

Phoenix Contact
651-1421607
1421607

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
RJ45
8P8C
Shielded
Cat 5
Cable Mount
Straight
IDC
IP20
1.75 A
72 VDC
- 40 C
+ 70 C
Green
User Selectable
CUC-IND
Application: 10/100 Base-T
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 INDUSTRIAL QUICKON Connectors

Phoenix Contact RJ45 INDUSTRIAL QUICKON Connectors are robust RJ45 plug-in connectors for fast data transmission (up to 10Gbps) in industrial environments. These connectors are designed for the industrial IP20 environment. The one-piece design enables easy and safe handling in the field. The robust zinc die-cast housing offers a high degree of protection against mechanical and electrical sources of interference. These Phoenix Contact connectors provide a metal locking mechanism for secure and permanent hold.
Learn More

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.