PSA120U-120L6-R

Phihong
552-PSA120U-120L6
PSA120U-120L6-R

Mfr.:

Description:
Desktop AC Adapters 120W 12V 10A C14 Level VI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,99 € 41,99 €

Possible Replacement

Phihong AA120U-120B-R
Phihong
Desktop AC Adapters 108W 12V 9A C14 input 4 pin mini DIN out

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
Universal
90 VAC to 264 VAC
1 Output
120 W
12 VDC
9 A
Industrial
Rectangular Connector
6 Pin Molex
1 m
Level VI
PSA120U
Approvals: cUL/UL
Brand: Phihong
Compliance: cUL/UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.45 in
Length: 5.98 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 2.88 in
Part # Aliases: PSA120U-120L6-R
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
392690029
ECCN:
EAR99