AA120U-120B-R

Phihong
552-AA120U-120B-R
AA120U-120B-R

Mfr.:

Description:
Desktop AC Adapters 108W 12V 9A C14 input 4 pin mini DIN out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,81 € 36,81 €
33,54 € 335,40 €
31,67 € 633,40 €
30,77 € 1.846,20 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
Europe, North America
90 VAC to 264 VAC
1 Output
108 W
12 V
9 A
Industrial
Barrel Connector
AA120U
Brand: Phihong
Connector A Polarity: Center Negative
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 35 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 65 mm
Unit Weight: 485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Level VI Desktop AC Adapters

Phihong Level VI Desktop AC Adapters offer level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters feature 15W to 120W output power, 5V to 56V output voltage range, and 310mA to 10A output current. Typical applications for Phihong Level VI Desktop AC Adapters are portable equipment, low-power computers, networking, peripherals and terminals, and more.

AA120U 120W Desktop Power Supplies

Phihong AA120U 120W Desktop Power Supplies offer 12VDC or 24VDC output voltage ratings, 5A to 10A maximum current range, and output power of either 108W or 120W. These power supplies feature non-vented cases, a C14 input connector, and a 4-pin mini-DIN output connector. The AA120U supplies have a 5000m operating altitude and reach Ecodesign/ErP Lot 7 2019/1782 and US DoE Level VI efficiency compliance. Phihong AA120U 120W Desktop Power Supplies have 150mm x 65mm x 35mm dimensions and are suitable for various applications, including industrial, peripherals, networking, and test and measurement.