POE75U-1UP-R

Phihong
552-POE75U-1UP-R
POE75U-1UP-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 75W 56V/56V 0.69A POE Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Phihong POE60U-1BTE-R
Phihong
Power over Ethernet - PoE - Industrial 60W 56V IEEE802.3bt - Poe Desktop C14 Gigabit Shielded Jack

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
690 mA
75 W
Required
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Load Regulation: Regulated
Number of Outputs: 1 Output
Output Current-Channel 1: 690 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

Phihong POE Series Power over Ethernet Adapters

The Phihong POE Series Power over Ethernet Adapters are single port injectors with a 56V DC output voltage, available in a 33.6W DC Input High-Power or a 75W Ultra-Power (with optional SNMP [Simple Network Management Protocol] management). The Gigabit compatible POE Series are compliant with the IEEE802.3(at)(af) standards and feature diagnostic LEDs. Also available is the 21W DC-DC Power over Ethernet Splitter, designed to work with the POE36U-1AT single port injector. The Phihong POE Series Power over Ethernet Adapters are ideal for wireless network access points, security cameras, computer workstations, and many other applications.