POE60U-1BTE-R

Phihong
552-POE60U-1BTE
POE60U-1BTE-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 60W 56V IEEE802.3bt - Poe Desktop C14 Gigabit Shielded Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,70 € 50,70 €
47,53 € 475,30 €
44,74 € 1.118,50 €
43,46 € 2.607,60 €
39,97 € 4.796,40 €
38,33 € 11.499,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
1.07 A
60 W
Desktop
1 Gb/s
75 %
Required
cUL/UL; CE
POE60U
Brand: Phihong
DC Output Connector: RJ45 Connector
Height: 36 mm
Length: 140 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 2 Output
Output Current-Channel 1: 1.07 A
Output Voltage-Channel 1: 56 V
Plug: C14
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: Power Supplies
Width: 65 mm
Part # Aliases: POE60U-1BTE-R
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE60U & POE90U Power Over Ethernet (POE) Adapters

Phihong POE60U and POE90U POE Adapters offer a 90VAC to 264VAC input voltage range and a 3.5mA maximum leakage current. The POE60U adapters feature 60W, 30W, and 15W output power with a 40A to 80A AC inrush current. The POE90U POE adapters have a 90W total output power rating with a 50A to 75A AC inrush current. Phihong POE60U and POE90U POE Adapters are ideal for security campers, wireless network points, satellite receivers, and computer workstations.