32210

Parallax
619-32210
32210

Mfr.:

Description:
Development Boards & Kits - Other Processors PROP STICK USB DEV.TOOL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Parallax 32123
Parallax
Development Boards & Kits - Other Processors Propeller Flip Development Board

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Tools
COGs
P8X32A-M44
Brand: Parallax
Data Bus Width: 32 bit
Description/Function: The PropStick USB is a rapid development tool for the powerful 8-cog multiprocessing Propeller microcontroller
Dimensions: 51 mm x 16 mm x 12 mm
Interface Type: Serial, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 6 V to 9 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.