32123

Parallax
619-32123
32123

Mfr.:

Description:
Development Boards & Kits - Other Processors Propeller Flip Development Board

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,96 € 42,96 €
40,81 € 204,05 €
39,09 € 390,90 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Modules
RISC
P8X32A-Q44
Brand: Parallax
Dimensions: 51 mm x 18 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V to 9 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32123 Propeller FLiP MCU Module

Parallax 32123 Propeller FLiP MCU Module can be embedded into a production hardware using the propeller programming language. This Propeller FLiP MCU module packs a lot of features into a small and easy-to-use form-factor. The 32123 Propeller FLiP MCU module is designed with 40-pin-out and improves the damage-minimization if inserted in reverse. Features include 64KB EPROM on I2C bus, 5MHz oscillator, no soldering required, USB micro-B connector for power, programming, and communication. The features also include programmable in BlocklyProp, C, spin, and assembly languages. This 32123 MCU module operates at powerful onboard 3.3V, 1800mA switching supply with short-circuit, and overcurrent fault protection. The Propeller FLiP module is robust and suitable for classrooms, projects, and finished products.