BAV19WS_R2_10001

Panjit
241-BAV19WS_R2_10001
BAV19WS_R2_10001

Mfr.:

Description:
Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,02 € 240,00 €

Similar Product

Panjit BAV19WS_R1_00001
Panjit
Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOD-323,4A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Small Signal Switching Diodes
RoHS:  
Reel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99