BAV19WS_R1_00001

Panjit
241-BAV19WS_R1_00001
BAV19WS_R1_00001

Mfr.:

Description:
Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOD-323,4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.521

Stock:
5.521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,065 € 0,65 €
0,04 € 4,00 €
0,029 € 14,50 €
0,022 € 22,00 €
Full Reel (Order in multiples of 5000)
0,019 € 95,00 €
0,015 € 150,00 €
0,014 € 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
120 V
4 A
200 mA
Single
50 ns
1 V
100 nA
- 55 C
+ 150 C
USM-02A
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.