SST8H-D0

Panduit
644-SST8H-D0
SST8H-D0

Mfr.:

Description:
Cable Ties Cable Tie, 2-Piece, 27.5L (699mm), Light-Heavy, Weather Resistant, Black

In Stock: 275

Stock:
275 Can Dispatch Immediately
Quantities greater than 275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,96 € 19,60 €
1,90 € 47,50 €
1,83 € 183,00 €
1,79 € 447,50 €
1,62 € 810,00 €
1,56 € 1.560,00 €
1,54 € 3.850,00 €
1,51 € 7.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Detached Head, Releasable
Black
UV Resistant, Weather Resistant
Nylon 6.6
27.5 in
0.3 in
54 kg
CE; UL 62275 Type 1; 11; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 8 in
Series: SST
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: Sta-Strap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.