SST2S-C0

Panduit
644-SST2S-C0
SST2S-C0

Mfr.:

Description:
Cable Ties Cable Tie, 2-Piece, 6.7L (172mm), Standard, Weather Resistant, Black

In Stock: 1.300

Stock:
1.300
Can Dispatch Immediately
On Order:
400
Expected 6/1/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,359 € 35,90 €
0,353 € 176,50 €
0,342 € 342,00 €
0,296 € 740,00 €
0,292 € 1.460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,36 €
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,18 €
Min:
1000

Similar Product

Panduit SST2S-M0
Panduit
Cable Ties Cable Tie, 2-Piece, 6.7L (172mm), Standard, Weather Resistant, Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Detached Head, Releasable
Black
UV Resistant, Weather Resistant
Nylon 6.6
6.77 in
0.18 in
23 kg
CE; UL 62275 Type 1; 11; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 1.77 in
Series: SST
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Sta-Strap
Unit Weight: 1,137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.