S8-18-M0

Panduit
644-S8-18-M0
S8-18-M0

Mfr.:

Description:
Cable Ties CABLE TIE 3.94L 18 LBS BLACK

In Stock: 16.000

Stock:
16.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,029 € 29,00 €
0,028 € 56,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,10 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,03 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant, Weather Resistant
Nylon
7.87 in
0.1 in
18 lbs
UL62275 Type 2; 21
Brand: Panduit
Maximum Bundle Diameter: 53 mm
Series: S8
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: StrongHold
Unit Weight: 683,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.