S6-40-M0

Panduit
644-S6-40-M0
S6-40-M0

Mfr.:

Description:
Cable Ties CT-BLK 40LB TS 5/51"

In Stock: 1.000

Stock:
1.000
Can Dispatch Immediately
On Order:
10.000
Expected 7/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,028 € 28,00 €
0,026 € 52,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,05 €
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,03 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Intermediate Cable Ties
Black
UV Weather Resistant
Nylon
5.51 in
0.14 in
40 lbs
UL62275 Type 2; 21
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 1.3 in
Series: S6
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: StrongHold
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99