S15-50-M

Panduit
644-S15-50-M
S15-50-M

Mfr.:

Description:
Cable Ties StrongHold Cable Tie, 14.57L (370mm), .19W (4.8mm), 50 lbs (222N), Nylon,Natural

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,108 € 1,08 €
0,104 € 2,60 €
0,088 € 88,00 €
0,067 € 335,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,15 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Standard Cable Ties
Natural
Nylon
14.57 in
0.19 in
50 lbs
UL62275 Type 2; 21
Brand: Panduit
Maximum Bundle Diameter: 4.02 in
Series: S15
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: StrongHold
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909093
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S Series StrongHold™ Cable Ties

Panduit S Series StrongHold™ Cable Ties are weather-resistant and suitable for harsh and heavy-duty applications. These cable ties are AH-2 plenum-rated and have an operating temperature range of -40°C to +85°C. StrongHold cable ties are available in black, gray, and red variations, minimizing accidents and misidentification. Panduit S Series StrongHold Cable Ties come in many sizes and have lengths ranging from 120mm to 1.2m.