S14-120-TL0

Panduit
644-S14-120-TL0
S14-120-TL0

Mfr.:

Description:
Cable Ties StrongHold Cable Tie, 14.49L (368mm), .30W (7.6mm), 120 lbs (534N) Nylon, WR Black

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,143 € 35,75 €
0,139 € 69,50 €
0,126 € 315,00 €
0,123 € 615,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,19 €
Min:
50
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,14 €
Min:
250

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Heavy Duty
Nylon
14.49 in
12.5 mm
120 lbs
Brand: Panduit
Maximum Bundle Diameter: 102 mm
Series: S14
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: StrongHold
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99