PRT4H-L0

Panduit
644-PRT4H-L0
PRT4H-L0

Mfr.:

Description:
Cable Ties Cable Tie, Releasable, 14.5L (368mm), Light-Heavy, Weather Resistant, Black

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,25 € 12,50 €
1,17 € 58,50 €
1,14 € 114,00 €
1,13 € 282,50 €
1,05 € 1.050,00 €
1,01 € 2.525,00 €
0,998 € 4.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,51 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Releasable
Black
UV Resistant, Weather Resistant
Nylon 6.6
14.5 in
0.3 in
36 kg
CE
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Bundle Diameter: 4 in
Series: PRT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 5,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99