PLT1M-M00

Panduit
644-PLT1M-M00
PLT1M-M00

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Mil Spec Weather Resistant, Black

In Stock: 11.000

Stock:
11.000
Can Dispatch Immediately
On Order:
14.000
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,081 € 81,00 €
0,078 € 156,00 €
0,07 € 350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,08 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Miniature
Black
UV Resistant, Weather Resistant
Nylon 6.6
3.9 in
0.1 in
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Part # Aliases: MS3367-4-0
Unit Weight: 396,523 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99