PLT1M-C30

Panduit
644-PLT1M-C30
PLT1M-C30

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Heat Stabilized, Black

In Stock: 900

Stock:
900
Can Dispatch Immediately
On Order:
2.800
Expected 7/27/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,209 € 20,90 €
0,197 € 59,10 €
0,194 € 97,00 €
0,187 € 187,00 €
0,183 € 457,50 €
0,181 € 905,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,21 €
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,06 €
Min:
1000

Similar Product

Panduit PLT1M-M30
Panduit
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Heat Stabilized, Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Miniature
Black
High Temperature
Nylon 6.6
3.9 in
0.1 in
8 kg
CSA; UL 62275 Type 2S; 21S; UL E56854
Brand: Panduit
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Unit Weight: 516,532 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99