PLT1M-C00

Panduit
644-PLT1M-C00
PLT1M-C00

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Mil Spec Weather Resistant, Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 9/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,254 € 25,40 €
0,244 € 73,20 €
0,24 € 120,00 €
0,228 € 228,00 €
0,22 € 550,00 €
0,211 € 1.055,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,08 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Miniature Cross Section
Black
UV Resistant, Weather Resistant
Nylon 6.6
99 mm
2.5 mm
8 kg
CSA; UL 62275 Type 2; 21; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Thickness: 1.1 mm
Tradename: Pan-Ty
Part # Aliases: MS3367-4-0
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with a one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colours for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.