PLB2S-C

Panduit
644-PLB2S-C
PLB2S-C

Mfr.:

Description:
Cable Ties CT DOUBLE LOOP NATURAL 7/6"

In Stock: 4.500

Stock:
4.500
Can Dispatch Immediately
On Order:
8.000
Factory Lead Time:
56
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 50,70 €
0,491 € 147,30 €
0,486 € 243,00 €
0,481 € 481,00 €
0,42 € 2.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,51 €
Min:
100

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Double-Headed
Natural
Nylon
7.6 in
0.19 in
23 kg
CE; CSA; UL 62275 Type 1; 11
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Bundle Diameter: 1.81 in
Series: PLB2S
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Bow-Ty
Unit Weight: 1,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99