PLB2S-C0

Panduit
644-PLB2S-C0
PLB2S-C0

Mfr.:

Description:
Cable Ties Double Loop Tie, 7.6L (193mm), Standard, Weather Resistant, Black

In Stock: 15.600

Stock:
15.600 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 51,60 €
0,506 € 151,80 €
0,50 € 250,00 €
0,483 € 483,00 €
0,482 € 1.205,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,52 €
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Double-Headed
Black
UV Resistant, Weather Resistant
Nylon 6.6
7.6 in
0.19 in
23 kg
UL E56854
Brand: Panduit
Maximum Bundle Diameter: 1.81 in
Series: PLB2S
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Bow-Ty
Unit Weight: 1,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.