ILT2S-M0

Panduit
644-ILT2S-M0
ILT2S-M0

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 8.3L (211mm), Standard, Weather Resistant, Black

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7.939

Stock:
7.939 Can Dispatch Immediately
Quantities greater than 7939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,164 € 1,64 €
0,159 € 3,98 €
0,154 € 15,40 €
0,152 € 38,00 €
0,151 € 75,50 €
0,126 € 126,00 €
0,121 € 242,00 €
0,111 € 555,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,35 €
Min:
100
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line
Black
UV Resistant, Weather Resistant
Nylon
8.3 in
0.189 in
23 kg
UL
Brand: Panduit
Maximum Bundle Diameter: 1.89 in
Series: ILT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.