EZA-EG2N50AX

Panasonic
667-EZA-EG2N50AX
EZA-EG2N50AX

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0402 size, Reel 7''

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192.629

Stock:
192.629 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,09 € 0,90 €
0,07 € 7,00 €
0,066 € 33,00 €
0,063 € 63,00 €
0,059 € 147,50 €
0,058 € 290,00 €
Full Reel (Order in multiples of 10000)
0,052 € 520,00 €
0,051 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
100 V
0402 (1005 metric)
50 fF
15 kV
15 kV
- 55 C
+ 125 C
EZA-EG
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZAEG ESD Suppressors

Panasonic EZAEG ESD Suppressors provide ESD suppression of high-speed differential data lines. These suppressors offer low capacitance and robust ESD withstanding and suppression characteristics. The devices are RoHS compliant, and the EZAEG 3W module is also AEC-Q200 compliant. Typical Panasonic EZAEG ESD Suppressors applications include smartphones, RF modules, NFC, GPS, antenna circuits, HDMI, and more. The EZAEG 3W variant is suitable for automotive (CAN, Ethernet, USB, LVDS) applications, automotive antennae, and amusement equipment.