Panasonic Industry EZAEG ESD Suppressors
Panasonic EZAEG ESD Suppressors provide ESD suppression of high-speed differential data lines. These suppressors offer low capacitance and robust ESD withstanding and suppression characteristics. The devices are RoHS compliant, and the EZAEG 3W module is also AEC-Q200 compliant. Typical Panasonic EZAEG ESD Suppressors applications include smartphones, RF modules, NFC, GPS, antenna circuits, HDMI, and more. The EZAEG 3W variant is suitable for automotive (CAN, Ethernet, USB, LVDS) applications, automotive antennae, and amusement equipment.
Features
- ESD protection of high-speed data lines
- Low capacitance
- Good ESD suppression characteristics
- Good ESD withstanding (EZAEGCA, 2A, 3A, 1N, 2N types)
- Excellent ESD withstanding (conforms with automotive ESD standards) (EZAEG 3W type only)
- AEC-Q200 compliant (EZAEG 3W)
- RoHS compliant
Applications
- Smartphones, mobile phones, RF modules, NFC, and GPS
- Antenna circuits, HDMI, SATA, USB, and DisplayPort
- EZAEG 3W module: automotive (CAN, Ethernet, USB, LVDS), automotive antenna, and amusement equipment
Published: 2017-02-20
| Updated: 2026-08-13