EEU-FK1C222L

Panasonic
667-EEU-FK1C222L
EEU-FK1C222L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,09 € 10,90 €
0,796 € 39,80 €
0,691 € 69,10 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
16 VDC
10 mm
30 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
2.14 A
25 mOhms
- 55 C
+ 105 C
Straight
Radial
FK
AEC-Q200
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180μF to 12000μF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at +105°C. Panasonic EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.

FK Thru Hole Electrolytic Capacitors

Panasonic FK Series Thru-Hole Aluminum Electrolytic Capacitors offer 3000h to 5000h of endurance at 105°C, are AEC-Q200 qualified, and RoHS compliant. The FK Series features a rated w.v. range of 6.3VDC to 35VDC, a nominal capacitance range of 180μF to 12000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.