TXS2SS-24V-Z

Panasonic Industrial Devices
769-TXS2SS-24V-Z
TXS2SS-24V-Z

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 1A 30VDC 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,03 € 1.515,00 €
2,98 € 2.980,00 €
2,92 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Low Profile Relays
24 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
2.9 mA
Latching
70 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX Relays TH Types

Panasonic TX Relays TH Types are small-sized relays with a dimension of 15mm x 7.4mm x 8.2mm. These relays offer a controlled 7.5A inrush current, a 2,000V breakdown voltage between the contact and coil, and outstanding surge resistance.