Panasonic Industry GN Power Relays (AGN)

Panasonic Industry GN Power Relays (AGN) are slim-body relays with high sensitivity and a nominal operating power of 140mW/100 mW. These relays feature a compact design, outstanding surge resistance, twin crossbar contacts for high contact reliability, and increased packaging density. The twin crossbar contact uses an AgPd contact because it has good sulfide resistance, and the coil assembly molding technology avoids generating volatile gases from the coil. Panasonic GN relays are ideal for telephone, telecommunications, security, and audio-visual equipment.

Features

  • Compact design
  • High sensitivity
  • 140mW/100mW nominal operating power
  • Outstanding surge resistance
  • Twin crossbar contacts for high contact reliability

Applications

  • Telephone equipment
  • Telecommunications equipment
  • Security equipment
  • Test and measurement equipment
  • Electronic consumer and audio-visual equipment
Published: 2009-07-31 | Updated: 2026-08-14