TXS2-LT-9V

Panasonic Industrial Devices
769-TXS2-LT-9V
TXS2-LT-9V

Mfr.:

Description:
Low Signal Relays - PCB TXS relay (sensitive coil)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 160,40 €
3,87 € 464,40 €
3,76 € 1.052,80 €
3,67 € 1.908,40 €
3,61 € 3.610,00 €
3,58 € 9.021,60 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
Tube
9 VDC
2 Form C (DPDT-NO, NC)
1 A
Dual Coil Latching
70 mW
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
BRHTS:
85364100