TXS2-L2-12V-1

Panasonic Industrial Devices
769-TXS2-L2-12V-1
TXS2-L2-12V-1

Mfr.:

Description:
Low Signal Relays - PCB 12VDC Coil 2FormC Latch 1A 30VDC PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,95 € 49,50 €
4,11 € 102,75 €
3,98 € 159,20 €
3,80 € 456,00 €
3,72 € 1.041,60 €
3,58 € 1.861,60 €
3,30 € 3.300,00 €
3,23 € 8.139,60 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
High Sensitivity
12 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
5.8 mA
Dual Coil Latching
70 mW
Solder Pin
20 dB
0.8 dB
TX-S
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.