TX2SS-L2-6V

Panasonic Industrial Devices
769-TX2SS-L2-6V
TX2SS-L2-6V

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 2A 30VDC 6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,95 € 39,50 €
3,19 € 79,75 €
3,10 € 124,00 €
3,04 € 364,80 €
2,92 € 817,60 €
2,84 € 1.476,80 €
2,80 € 2.800,00 €
2,76 € 6.955,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
6 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
33.3 mA
Dual Coil Latching
200 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99