TX2SS-48V-TH

Panasonic Industrial Devices
769-TX2SS-48V-TH
TX2SS-48V-TH

Mfr.:

Description:
Low Signal Relays - PCB TX relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
5,11 € 51,10 €
3,96 € 99,00 €
3,89 € 155,60 €
3,75 € 450,00 €
3,66 € 1.024,80 €
3,56 € 1.851,20 €
3,49 € 3.490,00 €
3,47 € 8.744,40 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
48 VDC
2 Form C (DPDT-NO, NC)
2 A
Latching
270 mW
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536419090