TX2SA-L2-12V

Panasonic Industrial Devices
769-TX2SA-L2-12V
TX2SA-L2-12V

Mfr.:

Description:
Low Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,61 € 36,10 €
3,37 € 84,25 €
3,24 € 129,60 €
3,17 € 380,40 €
3,04 € 851,20 €
2,95 € 1.534,00 €
2,73 € 2.730,00 €
2,71 € 6.829,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
16.7 mA
Dual Coil Latching
200 mW
Gull Wing Lead
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99