TX2-L2-6V

Panasonic Industrial Devices
769-TX2-L2-6V
TX2-L2-6V

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 2A 30VDC 6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,84 € 38,40 €
3,17 € 79,25 €
3,06 € 122,40 €
2,97 € 356,40 €
2,89 € 809,20 €
2,79 € 1.450,80 €
2,71 € 2.710,00 €
2,67 € 6.728,40 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
6 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
33.3 mA
Dual Coil Latching
200 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99