TX2-9V

Panasonic Industrial Devices
769-TX2-9V
TX2-9V

Mfr.:

Description:
Low Signal Relays - PCB 2A 9VDC DPDT NON-LATCHING PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
280
Expected 7/20/2026
280
Expected 10/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,57 € 15,70 €
1,44 € 36,00 €
1,40 € 56,00 €
1,37 € 164,40 €
1,32 € 369,60 €
1,28 € 665,60 €
1,24 € 1.240,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
15.5 mA
Non-Latching
140 mW
Solder Pin
20 dB
0.8 dB
TX
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.