TQ2H-L-3V

Panasonic Industrial Devices
769-TQ2H-L-3V
TQ2H-L-3V

Mfr.:

Description:
Low Signal Relays - PCB TQ relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,49 € 24,90 €
2,38 € 119,00 €
2,30 € 230,00 €
2,19 € 547,50 €
2,12 € 1.060,00 €
2,04 € 2.040,00 €
2,02 € 5.050,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Communications Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 1 A, 2 A
1 A
1 A
33.3 mA
Latching
100 mW
Solder Pin
15 dB
0.6 dB
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.