TN2-12V

Panasonic Industrial Devices
769-TN2-12V
TN2-12V

Mfr.:

Description:
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Slim Form Relays
12 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
11.7 mA
Non-Latching
140 mW
Solder Pin
20 dB
1.4 dB
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No availible substitiute from Panasonic at this time. Last time
buy date is end of Aug. 2013

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-11

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99