EKMC1608112

Panasonic Industrial Devices
769-EKMC1608112
EKMC1608112

Mfr.:

Description:
Board Mount Motion & Position Sensors 170uA Black Digi ST SENS Wide Area

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
50
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,58 € 10,58 €
9,42 € 47,10 €
8,75 € 87,50 €
7,95 € 198,75 €
7,20 € 360,00 €
7,18 € 718,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
2.5 m to 5.9 m
Digital
170 uA
3 VDC
6 VDC
+ 60 C
- 20 C
16.6 mm x 17.2 mm
PCB Mount
Motion
Tray
Brand: Panasonic Industrial Devices
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: EKMB
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031499000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

EKMB & EKMC Wide Field-of-View PIR Motion Sensors

Panasonic EKMB and EKMC Wide Field-of-View Passive Infrared (PIR) Motion Sensors feature a flat, rectangular shape that offers improved detection in a single axis up to 150°. Overlapping detection zones allow these sensors to detect motion directly approaching the sensor. Panasonic EKMB and EKMC Wide Field-of-View PIR Motion Sensors are available in black, white, and pearl white lens colors with current consumption as low as 1μA for battery-powered applications. These sensors are RoHS and REACH compliant. Typical applications include lighting control, thermostats, video intercoms and doorbells, IP cameras, TVs and PC monitors, and more.

EKMC PIR Motion Sensors

Panasonic EKMC Passive Infrared (PIR) Motion Sensors offer long-distance detection up to 15m and a high-density embedded circuit design that eliminates external sensing circuits. Black, white, and pearl white lens colors are available. These passive infrared-type sensors detect temperature changes (>4°C) from nearby surroundings to detect movement. With a wide sensing area, the low-profile PaPIRs are available with a polyethylene (9.7mm) or silicon lens (6mm). Panasonic EKMC PIR Motion Sensors are ideal for security devices, wireless devices, housing and commercial equipment, and energy-saving home appliances. 

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

PIR IR Motion Sensors

Panasonic PIR Motion Sensors are passive infrared-type sensors that detect changes in temperature (>4°C) from the surroundings and detect movement. With a wide sensing area, the Panasonic PIR devices are low profile and available in polyethylene (9.7mm) and silicon lenses (6mm). The PIR motion sensors feature sleep mode, which allows for a low current consumption of 1µA. The EKMC series offers embedded circuit design and eliminates external sensing circuits.