EKMB1393113K

Panasonic Industrial Devices
769-EKMB1393113K
EKMB1393113K

Mfr.:

Description:
Board Mount Motion & Position Sensors 6uA 4.4m digital Pearl white lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
8,38 € 41,90 €
8,06 € 80,60 €
7,67 € 191,75 €
7,40 € 370,00 €
7,13 € 713,00 €
6,51 € 3.255,00 €
6,24 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
2.2 m
Digital
6 uA
2.3 V
4 V
+ 60 C
- 20 C
Through Hole
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Pearl white lens
Operating Angle: 90 deg
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9031808000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99