EKMB1211113

Panasonic Industrial Devices
769-EKMB1211113
EKMB1211113

Mfr.:

Description:
Board Mount Motion & Position Sensors ULUW Lens 2uA std sensitivity pearl white 350 DegC Hand Solder Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,37 € 20,37 €
17,19 € 85,95 €
15,97 € 159,70 €
14,50 € 362,50 €
12,46 € 498,40 €
12,45 € 1.494,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
Digital
2.3 V
4 V
+ 60 C
- 20 C
PCB Mount
Motion
Tray
Brand: Panasonic Industrial Devices
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: EKMB
Factory Pack Quantity: 40
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

EKMB PIR Motion Sensors

Panasonic EKMB Passive Infrared (PIR) Motion Sensors feature a specialized circuit that allows current consumption as low as 1µA during sleep mode. These sensors provide long-distance detection up to 15m. The modules offer a robust design against false starts and a low curvature lens with a smooth surface and minimum protrusion. These PaPIRs include wide field-of-view (FoV) options and approach-sensing detection. Panasonic PIR EKMB Motion Sensors are ideal for wireless devices, mobile equipment, lighting, and security equipment.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

PIR IR Motion Sensors

Panasonic PIR Motion Sensors are passive infrared-type sensors that detect changes in temperature (>4°C) from the surroundings and detect movement. With a wide sensing area, the Panasonic PIR devices are low profile and available in polyethylene (9.7mm) and silicon lenses (6mm). The PIR motion sensors feature sleep mode, which allows for a low current consumption of 1µA. The EKMC series offers embedded circuit design and eliminates external sensing circuits.