DS2E-M-DC48V-R

Panasonic Industrial Devices
769-DS2E-M-DC48V-R
DS2E-M-DC48V-R

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C, 48VDC 2 Form C 400mW Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Low Profile Relays
Miniature
48 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
Solder Pin
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490010
USHTS:
8536490050
ECCN:
EAR99