AMN31112

Panasonic Industrial Devices
769-AMN31112
AMN31112

Mfr.:

Description:
Board Mount Motion & Position Sensors Standard detection 5vdc white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,85 € 11,85 €
10,97 € 54,85 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
5 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
TO-5-3
Through Hole
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: NaPiOn
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: NaPiOn
Unit Weight: 4,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9031808000
CNHTS:
9031809090
USHTS:
8541510000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

NaPiOn Motion Sensors

Panasonic NaPiOn Motion Sensors are extremely small motion sensors with a built-in amplifier. With an ultra-small design and dual lens colors (white or black), as well as digital and analog output with adjustable sensitivity options available, the NaPiOn motion sensors provide flexibility in equipment design. The motion sensors are ideal for use in miniature devices in applications including home appliances and automated on/off commands for a variety of lights, as well as automated guidance for the amusement machine and service markets.