AGQ210A1H

Panasonic Industrial Devices
769-AGQ210A1H
AGQ210A1H

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C, 1.5VDC 30VDC SMD 1.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
4,56 € 45,60 €
4,35 € 108,75 €
4,20 € 210,00 €
4,04 € 404,00 €
3,40 € 850,00 €
3,29 € 1.645,00 €
3,26 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
High Sensitivity
1.5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A, 2 A
2 A
2 A
66.7 mA
Latching
100 mW
Gull Wing Lead
GQ
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.