AGN21009

Panasonic Industrial Devices
769-AGN21009
AGN21009

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC PCB 9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
5,07 € 50,70 €
4,51 € 112,75 €
4,28 € 214,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
9 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
11.1 mA
Latching
100 mW
Solder Pin
GN
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.