AGN20003

Panasonic Industrial Devices
769-AGN20003
AGN20003

Mfr.:

Description:
Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578
Can Dispatch Immediately
On Order:
1.000
Expected 7/20/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
High Sensitivity
3 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
46.7 mA
Non-Latching
140 mW
Solder Pin
GN
Brand: Panasonic Industrial Devices
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.