CX-493-P-Z

Panasonic Industrial Automation
658-CX-493-P-Z
CX-493-P-Z

Mfr.:

Description:
Photoelectric Sensors Retro-reflective Red LED 5m sensing range w/ RF-230, M8 QD, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €
78,02 € 780,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
5 m
Red LED
Built In
PNP
Connector
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: CX-400
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509000
ECCN:
EAR99

CX-400 Compact Photoelectric Sensors

Panasonic Industrial Automation CX-400 Compact Photoelectric Sensors feature a built-in amplifier, an infrared or red LED emitting element, and a multitude of options, including sensing range and chemical resistance. The CX-400 series is environmentally and user-friendly and maintains stable performance even in environments of -25°C. The sensors provide higher noise resistance than previous models by incorporating an inverter countermeasure circuit that appropriately shifts with peak wavelength. This design enables the sensor to more effectively resist high-frequency noise from high-voltage inverter motors and inverter lights. Panasonic Industrial Automation CX-400 Compact Photoelectric Sensors are ideal for the passage confirmation of objects on conveyor belts as well as detecting out-of-position tape feeder cassettes, transparent glass bottles, objects in dusty environments, and more.

FEATURED PRODUCTS
PANASONIC