Panasonic Industry CX-400 Compact Photoelectric Sensors

Panasonic Industry CX-400 Compact Photoelectric Sensors feature a built-in amplifier, an infrared or red LED emitting element, and a multitude of options, including sensing range and chemical resistance. The CX-400 series is environmentally and user-friendly and maintains stable performance even in environments of -25°C. The sensors provide higher noise resistance than previous models by incorporating an inverter countermeasure circuit that appropriately shifts with peak wavelength. This design enables the sensor to more effectively resist high-frequency noise from high-voltage inverter motors and inverter lights. Panasonic Industry CX-400 Compact Photoelectric Sensors are ideal for the passage confirmation of objects on conveyor belts as well as detecting out-of-position tape feeder cassettes, transparent glass bottles, objects in dusty environments, and more.

Features

  • Environmentally and user-friendly
  • Built-in amplifier
  • Infrared or red LED emitting element
  • Higher noise resistance than previous models
  • Stable performance can be maintained even in environments of -25°C
  • Three cable length types
  • Strong against oil and coolant liquids, conforms to IP67 (CX-41/42/49)
  • Ethanol-resistant polycarbonate for front and display covers, conforms to IP67 (CX-44/48)
  • Long sensing range of 5m, ideal for wide automatic door shutters (CX-493)
  • Ultra-long sensing range of 30m, ideal for stacker cranes and multilevel parking structures (CX-413)
  • Strong infrared beam (CX-412/413)
  • Infrared light extra effective against dust and dirt compared to red beam type (CX-412/413)
  • Can sense differences as small as 0.4mm with hysteresis of 2% or less (CX-441/443)
  • Higher sensing capability and barely affected by colors (CX-441/443)
  • Transparent object sensing (CX-48)
  • Retroreflective type with polarizing filters (CX-491)
  • High luminance spot beam simplifies beam axis alignment (CX-423/44)
  • Reduction of volume adjustment labor (CX-42)
  • Can be used for sensing minute differences (CX-44)
  • Background suppression (BGS) and foreground suppression (FGS) functions for challenging settings (CX-44)

Applications

  • Detecting out-of-position tape feeder cassettes
  • Detecting transparent glass bottles, biscuits, and small pills or tablets
  • Detecting objects in dusty environments
  • Passage confirmation of objects on conveyor belts

Resists Interference

Panasonic Industry CX-400 Compact Photoelectric Sensors

BGS/FGS Function

Panasonic Industry CX-400 Compact Photoelectric Sensors

Application Examples

Panasonic Industry CX-400 Compact Photoelectric Sensors
Published: 2023-08-31 | Updated: 2026-08-13