CX-444

Panasonic Industrial Automation
658-CX-444
CX-444

Mfr.:

Description:
Photoelectric Sensors 15-100mm, 2%Hys BGS/FGS, NPN, 2m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,68 € 102,68 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Reflective
15 mm to 100 mm
Red LED
Built In
NPN
Cable
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Panasonic Industrial Automation
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: CX-400
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX-400 Compact Photoelectric Sensors

Panasonic Industrial Automation CX-400 Compact Photoelectric Sensors feature a built-in amplifier, an infrared or red LED emitting element, and a multitude of options, including sensing range and chemical resistance. The CX-400 series is environmentally and user-friendly and maintains stable performance even in environments of -25°C. The sensors provide higher noise resistance than previous models by incorporating an inverter countermeasure circuit that appropriately shifts with peak wavelength. This design enables the sensor to more effectively resist high-frequency noise from high-voltage inverter motors and inverter lights. Panasonic Industrial Automation CX-400 Compact Photoelectric Sensors are ideal for the passage confirmation of objects on conveyor belts as well as detecting out-of-position tape feeder cassettes, transparent glass bottles, objects in dusty environments, and more.

FEATURED PRODUCTS
PANASONIC