LR14XWA/B

Panasonic Battery
658-LR14XWA
LR14XWA/B

Mfr.:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK C 1.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
2,30 €
Min:
1

Similar Product

Panasonic Battery LR14XWA/B12
Panasonic Battery
Consumer Battery & Photo Battery INDUSTRIAL ALK C 12/BOX PRICE PER BAT

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Non-Rechargeable
C
1.5 V
Alkaline
Pressure Contact
50 mm
26.2 mm
Brand: Panasonic Battery
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Product Type: Consumer Battery & Photo Battery
Series: LR
Factory Pack Quantity: 80
Subcategory: Battery
Part # Aliases: MN1400 E93 525-EN93 P644-ND LR14XWA/BB
Unit Weight: 70,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506100090
ECCN:
EAR99