LR14XWA/B12

Panasonic Battery
658-LR14XWA/C
LR14XWA/B12

Mfr.:

Description:
Consumer Battery & Photo Battery INDUSTRIAL ALK C 12/BOX PRICE PER BAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
1.152
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,92 € 19,20 €
1,69 € 42,25 €
1,62 € 116,64 €
1,50 € 1.512,00 €
1,47 € 3.704,40 €
1,45 € 7.308,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Non-Rechargeable
C
1.5 V
Alkaline
Pressure Contact
50 mm
26.2 mm
- 20 C
+ 54 C
Brand: Panasonic Battery
Product Type: Consumer Battery & Photo Battery
Series: LR
Factory Pack Quantity: 72
Subcategory: Battery
Part # Aliases: MN1400 E93 525-EN93 AM-2PI/C LR14XWA/C
Unit Weight: 70,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506400090
USHTS:
8506100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.