G3VM-201G2(TR)

Omron Electronics
653-G3VM-201G2TR
G3VM-201G2(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 200V SPST-NO SOP4 TR SMT 200mA 8ohm Gull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.692

Stock:
2.692 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
2,44 € 24,40 €
2,36 € 59,00 €
2,30 € 115,00 €
2,01 € 201,00 €
1,97 € 492,50 €
1,94 € 970,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,86 €
Min:
1

Similar Product

Omron Electronics G3VM-201G2
Omron Electronics
Solid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
50 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
30 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM201G2TR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99